Part Details for 100P160-13-4-J-EO by TE Connectivity
Overview of 100P160-13-4-J-EO by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100P160-13-4-J-EO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-100P160-13-4-J-EO-ND
|
DigiKey | 100P160-13-4-J-EO Min Qty: 50 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
17-100P160-13-4-J-EO-ND
|
DigiKey | 100P160-13-4-J-EO Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.3048 | Buy Now |
DISTI #
100P160-13-4-J-EO
|
Avnet Americas | Standard Protective Receptacle Cover for MIL-DTL 38999 III/EN3645 Circular Connectors 13 Shell Size - Bulk (Alt: 100P160-13-4-J-EO) Min Qty: 50 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Bulk | 0 |
|
$67.3538 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 1 Lead time: 13 Weeks Container: Box | 0Box |
|
$77.6600 | Buy Now |
DISTI #
RYC100P160-13-4-J-EO
|
Heilind Electronics | 100P160-13-4-J-EO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$74.2000 / $198.0200 | Buy Now |
DISTI #
RYC100P160-13-4-J-EO
|
Interstate Connecting Components | 100P160-13-4-J-EO | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$74.2000 / $198.0200 | Buy Now |