There are no models available for this part yet.
Overview of 100P2627-09-05-1-C-D-L30 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for 100P2627-09-05-1-C-D-L30 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-100P2627-09-05-1-C-D-L30-ND
|
DigiKey | CONNECTOR ACCESSORY Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$1,352.3700 | Buy Now | |
DISTI #
844-100P2627-09-05-1-C-D-L30-ND
|
DigiKey | 100P2627-09-05-1-C-D-L30 Min Qty: 50 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$356.6124 | Buy Now | |
DISTI #
AAE4369-00
|
Avnet Americas | Backshell Assembly with RFI COMB for Micro-D Subminiature Connectors 9 Shell Size Straight - Bulk (Alt: AAE4369-00) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$317.2425 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$1,158.5400 / $3,375.5700 | Buy Now | ||
DISTI #
65705593
|
Verical | Backshell 180° 9 Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,268.1400 | Buy Now | |
DISTI #
C1S425201751401
|
Chip1Stop | Other Cable Assembly | 1 |
|
$1,220.0000 | Buy Now | |
Master Electronics | RoHS: Compliant |
1 Partner Stock |
|
$1,158.5400 / $3,375.5700 | Buy Now |
CAD Models for 100P2627-09-05-1-C-D-L30 by TE Connectivity
Part Data Attributes for 100P2627-09-05-1-C-D-L30 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|