Part Details for 100P2627-25-05-1-C-JP-L35 by TE Connectivity
Overview of 100P2627-25-05-1-C-JP-L35 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100P2627-25-05-1-C-JP-L35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-100P2627-25-05-1-C-JP-L35-ND
|
DigiKey | GENERAL CONN ACCESSORY Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$132.8800 / $138.4000 | Buy Now |
DISTI #
844-100P2627-25-05-1-C-JP-L35-ND
|
DigiKey | 100P2627-25-05-1-C-JP-L35 Min Qty: 28 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$185.7946 | Buy Now |
DISTI #
AAC6065-00
|
Avnet Americas | Backshell Assembly with RFI COMB for MIL-DTL-24308 Rectangular D-Subminiature Connectors 25 Shell Size Straight - Bulk (Alt: AAC6065-00) Min Qty: 28 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Bulk | 0 |
|
$161.9904 / $194.9376 | Buy Now |
DISTI #
AMP100P2627-25-05-1-C-JP-
|
Heilind Electronics | AAC6065-00 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
10 Partner Stock |
|
$156.3200 / $189.7600 | Buy Now | |
|
Onlinecomponents.com | 0 |
|
$170.4100 / $466.7500 | Buy Now | |
DISTI #
AAC6065-00
|
Avnet Americas | Backshell Assembly with RFI COMB for MIL-DTL-24308 Rectangular D-Subminiature Connectors 25 Shell Size Straight - Bulk (Alt: AAC6065-00) Min Qty: 28 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Bulk | 0 |
|
$161.9904 / $194.9376 | Buy Now |
DISTI #
AMP100P2627-25-05-1-C-JP-
|
Interstate Connecting Components | AAC6065-00 | 0 |
|
Buy Now | |
|
Master Electronics |
10 Partner Stock |
|
$156.3200 / $189.7600 | Buy Now | |
|
Master Electronics | 0 |
|
$170.4100 / $466.7500 | Buy Now |