Part Details for 100P2627F50-13-1-CHP-D-L55 by TE Connectivity
Overview of 100P2627F50-13-1-CHP-D-L55 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for 100P2627F50-13-1-CHP-D-L55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-100P2627F50-13-1-CHP-D-L55-ND
|
DigiKey | 100P2627F50-13-1-CHP-D-L55 Min Qty: 50 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$795.6750 | Buy Now |
DISTI #
AAD1130-00
|
Avnet Americas | Backshell Assembly with RFI COMB for MIL-DTL-24308 Rectangular D-Subminiature Connectors 50 Shell Size 45-Angle - Bulk (Alt: AAD1130-00) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$707.8325 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,602.5700 / $7,638.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2,602.5700 / $7,638.5000 | Buy Now |