Part Details for 100P3230-09-04-1-B by TE Connectivity
Overview of 100P3230-09-04-1-B by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100P3230-09-04-1-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-100P3230-09-04-1-B-ND
|
DigiKey | 100P3230-09-04-1-B Min Qty: 55 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.4487 | Buy Now |
DISTI #
100P3230-09-04-1-B
|
Avnet Americas | 100P3230-09-04-1-B - Bulk (Alt: 100P3230-09-04-1-B) Min Qty: 55 Package Multiple: 1 Lead time: 34 Weeks, 1 Days Container: Bulk | 0 |
|
$58.3746 / $70.2474 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 55 Package Multiple: 1 Container: Box | 0Box |
|
$63.4300 | Buy Now |
DISTI #
RYC100P3230-09-04-1-B
|
Heilind Electronics | 100P3230-09-04-1-B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Bulkhead Stuffing Box - Shell Size 9 - A Thread: 11/16-24 UNEF - F Thread: M18x1 - 6.6 to 10.6 mm Cable Entry - Panel Mount. |
2 In Stock |
|
$63.4200 / $77.8700 | Buy Now |
DISTI #
100P3230-09-04-1-B
|
Avnet Americas | 100P3230-09-04-1-B - Bulk (Alt: 100P3230-09-04-1-B) Min Qty: 55 Package Multiple: 1 Lead time: 34 Weeks, 1 Days Container: Bulk | 0 |
|
$58.3746 / $70.2474 | Buy Now |
DISTI #
RYC100P3230-09-04-1-B
|
Interstate Connecting Components | 100P3230-09-04-1-B | 0 |
|
Buy Now | |
DISTI #
100P3230-09-04-1-B
|
Avnet Abacus | 100P3230-09-04-1-B (Alt: 100P3230-09-04-1-B) RoHS: Not Compliant Min Qty: 55 Package Multiple: 1 Lead time: 4 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Bulkhead Stuffing Box - Shell Size 9 - A Thread: 11/16-24 UNEF - F Thread: M18x1 - 6.6 to 10.6 mm Cable Entry - Panel Mount. |
2 In Stock |
|
$63.4200 / $77.8700 | Buy Now |