Part Details for 100P673-3-1-C-S by TE Connectivity
Overview of 100P673-3-1-C-S by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100P673-3-1-C-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-100P673-3-1-C-S-ND
|
DigiKey | 100P673-3-1-C-S Min Qty: 50 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
17-100P673-3-1-C-S-ND
|
DigiKey | 100P673-3-1-C-S Min Qty: 50 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$227.0750 | Buy Now |
DISTI #
100P673-3-1-C-S
|
Avnet Americas | Standard Protective Receptacle Cover for MIL-DTL-24308 D-Subminiature Connectors 3 Shell Size - Bulk (Alt: 100P673-3-1-C-S) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$202.0059 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks Container: Box | 0Box |
|
$751.2700 | Buy Now |
DISTI #
RYC100P673-3-1-C-S
|
Heilind Electronics | 100P673-3-1-C-S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$732.9500 / $1,946.3200 | Buy Now |
DISTI #
RYC100P673-3-1-C-S
|
Interstate Connecting Components | 100P673-3-1-C-S | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$732.9500 / $1,946.3200 | Buy Now |