Part Details for 100R-2020S95 by Winchester Interconnect
Overview of 100R-2020S95 by Winchester Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100R-2020S95
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | CONTACT Package Multiple: 1 | 5421 |
|
Buy Now |
Part Details for 100R-2020S95
100R-2020S95 CAD Models
100R-2020S95 Part Data Attributes
|
100R-2020S95
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
100R-2020S95
Winchester Interconnect
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Alternate Contacts | M39029/35-274 | |
Associated Mil-Specs | MIL-C-39029 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Military Connector Accessory Name | CONTACT | |
Terminal Type | CRIMP |