There are no models available for this part yet.
Overview of 100R20-152B by Johnson Electric / Parlex Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9152BCPZ | Analog Devices | 1.6 GSPS Dual IF-Class DAC(JES | |
AD9152BCPZRL | Analog Devices | 1.6 GSPS Dual IF-Class DAC wit | |
ADUM4152BRIZ | Analog Devices | 7 Ch, Isolator for SPI Interfa |
Price & Stock for 100R20-152B by Johnson Electric / Parlex Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HF20U-06-ND
|
DigiKey | CABLE FFC/FPC 20POS 1MM 5.98" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
414 In Stock |
|
$2.4122 / $4.1200 | Buy Now | |
DISTI #
906-100R20-152B
|
Mouser Electronics | Flat Cables 1.00mm-20-6-B ZIF 1.00mm Pitch Cable RoHS: Compliant | 0 |
|
$1.6400 / $3.5100 | Order Now | |
DISTI #
000000000005548852
|
Sager | Flat Cables 1.00mm-20-6-B ZIF 1.00mm Pitch Cable Min Qty: 1 | 256 |
|
$1.9800 / $2.4400 | Buy Now |