Part Details for 100SP1T1B1M1QEH-JVP by Jameco
Overview of 100SP1T1B1M1QEH-JVP by Jameco
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100SP1T1B1M1QEH-JVP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2135857
|
Jameco Electronics | Toggle Switch SPDT ON-NONE-ON 5A @ 120VAC/28VDC Solder Lugs Min Qty: 1 Container: Each | 917 |
|
$1.4900 / $1.9500 | Buy Now |
DISTI #
317236
|
Jameco Electronics | Toggle Switch (On-On) Single Pole Double Throw Solder Lug 5A @ 125VAC/28VDC Panel Mount Min Qty: 1 Container: Each | 743 |
|
$1.7500 / $2.1900 | Buy Now |