Part Details for 100SP1T1B2M2QE (ALTERNATE: 100SP1T1B2M2QE) by E-Switch Inc
Overview of 100SP1T1B2M2QE (ALTERNATE: 100SP1T1B2M2QE) by E-Switch Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100SP1T1B2M2QE (ALTERNATE: 100SP1T1B2M2QE)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74709023
|
RS | Toggle Switch, SPDT, ON-ON, 5A, 120VAC/28VDC, TH, PC Pin, 100 Series | E-Switch 100SP1T1B2M2QE RoHS: Compliant Min Qty: 540 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8100 | RFQ |