Part Details for 100SP1T2B2M2QE by E-Switch Inc
Overview of 100SP1T2B2M2QE by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100SP1T2B2M2QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK7442
|
Newark | 100Sp1T2B2M2Qe Rohs Compliant: Yes |E-Switch 100SP1T2B2M2QE Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 / $2.3400 | Buy Now |
DISTI #
141-100SP1T2B2M2QE-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 120V Min Qty: 540 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7441 | Buy Now |
DISTI #
612-100SP1T2B2M2QE
|
Mouser Electronics | Toggle Switches TOGGLE, SPDT , On-On, Through Hole RoHS: Compliant | 316 |
|
$1.7300 / $2.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 54 | 0 |
|
$1.3000 | Buy Now |