-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N0061
|
Newark | Switch, Toggle, Spdt, 5A, 120Vac, 28Vdc, Switch Operation:On-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:5A, Switch Mounting:Through Hole, Contact Voltage Ac Nom:120V Rohs Compliant: Yes |E-Switch 100SP1T6B11M2QEH Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9600 / $2.0500 | Buy Now |
DISTI #
EG2370-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 120V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
787 In Stock |
|
$2.4497 / $3.8200 | Buy Now |
DISTI #
612-100-A6121
|
Mouser Electronics | Toggle Switches SPDT ON-ON PC MNT RoHS: Compliant | 0 |
|
$2.2300 / $2.5900 | Order Now |
|
Future Electronics | 100 Series SPDT On-None-On Through Hole Miniature Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 96 Container: Bulk | 0Bulk |
|
$2.5300 / $2.6900 | Buy Now |
|
Future Electronics | 100 Series SPDT On-None-On Through Hole Miniature Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 96 Container: Bulk | 0Bulk |
|
$2.5300 / $2.6900 | Buy Now |
DISTI #
100SP1T6B11M2QEH
|
TME | Switch: toggle, Pos: 2, SPDT, ON-ON, 2A/250VAC, 5A/28VDC, -30÷85°C Min Qty: 960 | 0 |
|
$3.1400 | RFQ |
|
Master Electronics | Toggle Switch - SPDT - On-None-On - 120VAC/28VDC - 5A - Silver Plated Contacts - PC Mount - 1/4-40UNS x .297" Bushing - Hardware Incl RoHS: Compliant |
30 In Stock |
|
$1.8100 / $3.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
100SP1T6B11M2QEH
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
100SP1T6B11M2QEH
E-Switch Inc
Toggle Switch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
JESD-609 Code | e4 | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) |