-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK7543
|
Newark | 100Sp3T1B1M6Qe Rohs Compliant: Yes |E-Switch 100SP3T1B1M6QE RoHS: Compliant Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3100 / $3.8200 | Buy Now |
DISTI #
100SP3T1B1M6QE-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 120V Min Qty: 540 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7076 | Buy Now |
DISTI #
612-100SP3T1B1M6QE
|
Mouser Electronics | Toggle Switches SPDT ON-OFF-ON 5 A 120 V RoHS: Compliant | 791 |
|
$2.5400 / $3.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 540 Lead time: 12 Weeks | 0 |
|
$2.1100 | Buy Now |
|
Bristol Electronics | 191 |
|
RFQ | ||
DISTI #
100SP3T1B1M6QE
|
TME | Switch: toggle, Pos: 3, SP3T, ON-OFF-ON, 2A/250VAC, 5A/28VDC, 100 Min Qty: 540 | 0 |
|
$2.9700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy