There are no models available for this part yet.
Overview of 100SP3T1B4M5RE by E-Switch Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 100SP3T1B4M5RE by E-Switch Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49Y6213
|
Newark | Ea Rohs Compliant: Yes |E-Switch 100SP3T1B4M5RE RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1000 / $3.5700 | Buy Now | |
DISTI #
141-100SP3T1B4M5RE-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9503 | Buy Now | |
DISTI #
612-100SP3T1B4M5RE
|
Mouser Electronics | Toggle Switches TOGGLE, 0.4VA 20VAC/VDC, SPDT On-Off-On, Panel Mount Wire Wrap RoHS: Compliant | 0 |
|
$2.7300 / $3.9500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$1.9800 | Buy Now |
CAD Models for 100SP3T1B4M5RE by E-Switch Inc
Part Data Attributes for 100SP3T1B4M5RE by E-Switch Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
E-SWITCH INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
E-Switch
|
Switch Type
|
TOGGLE SWITCH
|