100SP4T3B1M2RE
Description: Toggle Switch, SPDT, (on)-off-(on), Momentary, 3 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight

Overview of 100SP4T3B1M2RE by E-Switch Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Robotics and Drones

Price & Stock for 100SP4T3B1M2RE by E-Switch Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 46AK7601
Newark 100Sp4T3B1M2Re Rohs Compliant: Yes |E-Switch 100SP4T3B1M2RE RoHS: Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $3.9900
  • 5,000 $3.5800
  • 10,000 $3.4600
$3.4600 / $3.9900 Buy Now
DISTI # 100SP4T3B1M2RE-ND
DigiKey SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 1 Lead time: 12 Weeks Container: Bulk 89
In Stock
  • 1 $4.1700
  • 10 $3.6000
  • 25 $3.3948
  • 50 $3.2472
  • 100 $3.1058
  • 360 $2.8601
  • 720 $2.7351
  • 1,080 $2.6644
$2.6644 / $4.1700 Buy Now
DISTI # 612-100SP4T3B1M2RE
Mouser Electronics Toggle Switches TOGGLE, 0.4VA 20VAC/VDC, SPDT (On)-Off-(On), Panel Mount PC Pin RoHS: Compliant 0
  • 360 $2.8300
  • 1,080 $2.7100
$2.7100 / $2.8300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Lead time: 12 Weeks 0
  • 360 $2.2100
$2.2100 Buy Now
Quest Components ELECTRONIC COMPONENT 9
  • 1 $5.3100
  • 3 $3.5400
  • 8 $2.6550
$2.6550 / $5.3100 Buy Now

CAD Models for 100SP4T3B1M2RE by E-Switch Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 100SP4T3B1M2RE by E-Switch Inc

100SP4T3B1M2RE
E-Switch Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
E-SWITCH INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.40
Samacsys Manufacturer
E-Switch
Actuator Angle
25 deg
Actuator Finish
CHROME
Actuator Length
0.55 inch
Actuator Material
BRASS
Actuator Type
TOGGLE
Body Breadth
6.858 mm
Body Length or Diameter
12.7 mm
Bushing Diameter
0.25 inch
Bushing Length
0.35 inch
Bushing Type
1/4-40
Center Contact Material
COPPER ALLOY
Center Contact Plating
GOLD
Contact (AC) Max Power Rating R Load
0.4VA@20VAC
Contact Function
(ON)-OFF-(ON)
Contact Resistance
0.01 mΩ
Dielectric Withstand Volts
1000VRMS V
Electrical Life
40000 Cycle(s)
Housing Material
STAINLESS STEEL
Insulation Resistance
1000000000 Ω
Insulator Material
DIALLYL PHTHALATE
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
PCB Hole Count
3
Sealing
EPOXY
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPDT
Switch Type
TOGGLE SWITCH
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
Want to compare parts?
  1. 100SP4T3B1M2RE
    E-Switch Inc
    Toggle Switch, SPDT, (on)-off-(on), Momentary, 3 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight
    VS

Related Parts for 100SP4T3B1M2RE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 100SP4T3B1M2RE by E-Switch Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 100SP4T3B1M2RE by E-Switch Inc

Select Manufacturer
Which Manufacturer of 100SP4T3B1M2RE would you like to use for your alert(s)?
  • Please alert me when 100SP4T3B1M2RE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 100SP4T3B1M2RE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 100SP4T3B1M2RE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 100SP4T3B1M2RE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 100SP4T3B1M2RE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 100SP4T3B1M2RE by E-Switch Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: