Part Details for 100SP4T3B1VS2REH by E-Switch Inc
Overview of 100SP4T3B1VS2REH by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Robotics and Drones
Price & Stock for 100SP4T3B1VS2REH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N0169
|
Newark | Ea Rohs Compliant: Yes |E-Switch 100SP4T3B1VS2REH Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9900 / $4.6700 | Buy Now |
DISTI #
100SP4T3B1VS2REH-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 960 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1254 | Buy Now |
DISTI #
612-100SP4T3B1VS2REH
|
Mouser Electronics | Toggle Switches 0.4VA @ 20V (AC/DC) (On)-Off-(On) PC Mnt RoHS: Compliant | 0 |
|
$3.0700 / $3.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 96 Lead time: 12 Weeks | 0 |
|
$2.5800 | Buy Now |
Part Details for 100SP4T3B1VS2REH
100SP4T3B1VS2REH CAD Models
100SP4T3B1VS2REH Part Data Attributes
|
100SP4T3B1VS2REH
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
100SP4T3B1VS2REH
E-Switch Inc
Toggle Switch, SPDT, (on)-off-(on), Momentary, 7 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.55 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE BAT | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.331 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 7 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |