Part Details for 100SP5T2B4M6RE by E-Switch Inc
Overview of 100SP5T2B4M6RE by E-Switch Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100SP5T2B4M6RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N0191
|
Newark | Toggle Switch, Spdt, 0.4Va, 20V, Solder, Switch Operation:On-Off-(On), Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:100 Series, Contact Current Max:-, Switch Mounting:Through Hole, Switch Terminals:Solder Rohs Compliant: Yes |E-Switch 100SP5T2B4M6RE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$4.5100 / $5.0600 | Buy Now |
DISTI #
EG2395-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
5 In Stock |
|
$3.1467 / $4.8700 | Buy Now |
DISTI #
612-100-E2462
|
Mouser Electronics | Toggle Switches ON-OFF-(ON) PC MNT RoHS: Compliant | 0 |
|
$3.1400 / $4.8700 | Order Now |
|
Onlinecomponents.com | Toggle Switch - SPDT - On-Off-(On) - 20V - 0.4VA - Gold Plated Contacts - Right Angle PC Mount - 1/4" Dia x .280" No Thread Bushing - No Hardware RoHS: Compliant |
100 In Stock |
|
$3.2400 / $7.6800 | Buy Now |
DISTI #
100SP5T2B4M6RE
|
TME | Switch: toggle, Pos: 3, SP3T, ON-OFF-(ON), 0.02A/20VAC, 0.02A/20VDC Min Qty: 540 | 0 |
|
$4.0900 | RFQ |
|
Master Electronics | Toggle Switch - SPDT - On-Off-(On) - 20V - 0.4VA - Gold Plated Contacts - Right Angle PC Mount - 1/4" Dia x .280" No Thread Bushing - No Hardware RoHS: Compliant |
100 In Stock |
|
$3.2400 / $7.6800 | Buy Now |
Part Details for 100SP5T2B4M6RE
100SP5T2B4M6RE CAD Models
100SP5T2B4M6RE Part Data Attributes
|
100SP5T2B4M6RE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
100SP5T2B4M6RE
E-Switch Inc
Toggle Switch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
JESD-609 Code | e4 | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) |