Part Details for 100SP5T6B12M51RE by E-Switch Inc
Overview of 100SP5T6B12M51RE by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Price & Stock for 100SP5T6B12M51RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N0198
|
Newark | Ea Rohs Compliant: Yes |E-Switch 100SP5T6B12M51RE RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5000 / $5.4700 | Buy Now |
DISTI #
100SP5T6B12M51RE-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 200 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.3751 | Buy Now |
DISTI #
612-100SP5T6B12M51RE
|
Mouser Electronics | Toggle Switches 0.4VA @ 20V (AC/DC) On-Off-(On) PC Mnt RoHS: Compliant | 0 |
|
$4.0800 / $5.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$3.0300 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT | 9 |
|
$4.5000 / $9.0000 | Buy Now |