-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Multilayer, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 470uF, Through Hole Mount, 1812, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
100ZLH470MEFC16X31.5 by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X4769
|
Newark | Aluminium Electrolytic Capacitor, Zlh Series, 470 - F, - 20%, 100 V, 16 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 100ZLH470MEFC16X31.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 291 |
|
$1.1400 / $1.7500 | Buy Now |
DISTI #
100ZLH470MEFC16X31.5
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 100 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: 100ZLH470MEFC16X31.5) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
100ZLH470MEFC16X31.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100ZLH470MEFC16X31.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Multilayer, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 470uF, Through Hole Mount, 1812, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.47 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1320 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 100ZLH470MEFC16X31.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100ZLH470MEFC16X31.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EKZE101ELL471MLN3S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 100ZLH470MEFC16X31.5 vs EKZE101ELL471MLN3S |
EKYB101ELL471MLN3S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet) | 100ZLH470MEFC16X31.5 vs EKYB101ELL471MLN3S |
EKZN101ELL471MLN3S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet) | 100ZLH470MEFC16X31.5 vs EKZN101ELL471MLN3S |
EKYA101ELL471MLN3S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 100ZLH470MEFC16X31.5 vs EKYA101ELL471MLN3S |
100ZLJ470M16X31.5 | Rubycon Corporation | $1.4888 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF | 100ZLH470MEFC16X31.5 vs 100ZLJ470M16X31.5 |
EKY-101ELL471MLN3S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | 100ZLH470MEFC16X31.5 vs EKY-101ELL471MLN3S |
RXW471M2ABK-1632 | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | 100ZLH470MEFC16X31.5 vs RXW471M2ABK-1632 |