Part Details for 101-1-C-5/3D by Pickering Electronics
Overview of 101-1-C-5/3D by Pickering Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 101-1-C-5/3D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AK2223
|
Newark | Reed Relay, Spdt, 5V, Tht, Contact Configuration:Spdt, Coil Voltage:5V, Product Range:101 Series, Relay Mounting:Through Hole, Coil Resistance:1.6Kohm, Switching Current Max:250Ma, Switching Voltage Max:200V Rohs Compliant: Yes |Pickering 101-1-C-5/3D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$16.6100 / $23.0300 | Buy Now |
Part Details for 101-1-C-5/3D
101-1-C-5/3D CAD Models
101-1-C-5/3D Part Data Attributes
|
101-1-C-5/3D
Pickering Electronics
Buy Now
Datasheet
|
Compare Parts:
101-1-C-5/3D
Pickering Electronics
Electromechanical Relay, SPDT, 0.25A (Contact), 200VDC (Contact), Random, DC Output
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PICKERING ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 7.4 mm | |
Body Height | 9.4 mm | |
Body Length or Diameter | 20.1 mm | |
Coil Resistance | 1600 Ω | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Power Rating R Load | 3W@200VDC | |
Contact (DC) Max Rating R Load | 0.25A@200VDC | |
Contact Resistance | 200 mΩ | |
Contact Voltage(DC)-Max | 200 V | |
Contact/Output Supply Type | DC | |
Input Switching Control Type | Random | |
Number of Terminals | 5 | |
Physical Dimension | 20.1mm x 7.4mm x 9.4mm | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Terminal Length | 0.0032994665989331978 inch | |
Termination Type | SOLDER |