Part Details for 101-505-01 by Altech Corporation
Overview of 101-505-01 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 101-505-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1563
|
Newark | Enclosure, Multipurpose, Abs, Gray/Clear, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:85Mm, External Width - Metric:122Mm, External Depth - Metric:124Mm, Ip Rating:Ip67, Body Color:Grey, Transparent Rohs Compliant: Yes |Altech 101-505-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.6700 / $37.3100 | Buy Now |
DISTI #
101-505-01-ND
|
DigiKey | BOX ABS GRAY/CLR Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.8300 | Buy Now |
DISTI #
845-10150501
|
Mouser Electronics | Enclosures for Industrial Automation TGABS1212-9-to, 124x122x85mm | 0 |
|
$24.9800 / $28.8300 | Order Now |
DISTI #
70074998
|
RS | Enclosure, Box-Lid, Wallmount, ABS, Gray,4.88x4.8x3.35 In, IP67,NEMA 4X, TG Series | Altech Corp 101-505-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$22.3500 / $29.0300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$22.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2 Factory Stock |
|
$23.0700 / $30.5400 | Buy Now |
|
Powell Electronics | TGABS1212-9-to, 124x122x85mm Min Qty: 1 | 1 |
|
$28.9200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2 Factory Stock |
|
$23.0700 / $30.5400 | Buy Now |
DISTI #
10101157
|
TestEquity LLC | Altech 101-505-01 Enclosure, Abs, Gray, Quick Turn Screws, Smooth Walls, 4.88" x 4.8", TG Series | 0 |
|
$27.9900 | Buy Now |