Part Details for 101020-E02 by Lear Corporation
Overview of 101020-E02 by Lear Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51700-10102001CCLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 1P 20S 1P Vertical Header, Press Fit | |
51700-10102001AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 1P 20S 1P Vertical Header, Solder To Board | |
10126010-10200TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 101020-E02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
101020-E02-L
|
TTI | Terminals ELECTRICAL TERMINAL RoHS: Compliant pbFree: Pb-Free Min Qty: 7000 Package Multiple: 1 Container: Cardboard Strips | Americas - 0 |
|
$0.8400 | Buy Now |
DISTI #
101020-E02
|
TTI | Terminals ELECTRICAL TERMINAL RoHS: Compliant pbFree: Pb-Free Min Qty: 7000 Package Multiple: 7000 Container: Reel | Americas - 0 |
|
$0.4220 | Buy Now |