There are no models available for this part yet.
Overview of 10106126-8005001LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106126-8005001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 8HP+20S STB, Right Angle, Receptacle. | |
10106126-6005001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 6HP+20S+STB, Right Angle, Receptacle. | |
10106126-8006004LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 24S+8HP STB, Right Angle, Receptacle. |
Price & Stock for 10106126-8005001LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BRG10106126-8005001LF
|
Heilind Electronics | PWRBLADE RAR STB-10106126-8005 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
BRG10106126-8005001LF
|
Interstate Connecting Components | PWRBLADE RAR STB-10106126-8005 | 0 |
|
Buy Now |
CAD Models for 10106126-8005001LF by Amphenol FCi
Part Data Attributes for 10106126-8005001LF by Amphenol FCi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FCI
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Board Mounting Option
|
HOLE .120- .126
|
Body Breadth
|
0.47 inch
|
Body Depth
|
0.82 inch
|
Body Length
|
2.94 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
HYBRID
|
Dielectric Withstanding Voltage
|
2500VDC V
|
Durability
|
500 Cycles
|
Filter Feature
|
NO
|
Insertion Force-Max
|
1.0008 N
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
GLASS FILLED POLYETHYLENE
|
Mixed Contacts
|
YES
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Reference Standard
|
UL, CSA
|
Terminal Length
|
0.135 inch
|
Termination Type
|
SOLDER
|
Withdrawl Force-Min
|
.1668 N
|