Part Details for 10106131-4008001LF by Amphenol Corporation
Overview of 10106131-4008001LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106131-4008001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 2HP+32S+2HP PF, Vertical, Receptacle. | |
10106131-4008401LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4P+32S PF, Vertical, Receptacle. | |
10106131-A000001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 10HP PF, Vertical, Receptacle. |
Price & Stock for 10106131-4008001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10106131-4008001LF
|
Avnet Americas | Conn Power RCP 4Power/32Signal POS 6.35mm/2.54mm Press Fit ST Thru-Hole 64 Terminal 1 Port Tray - Trays (Alt: 10106131-4008001LF) RoHS: Compliant Min Qty: 288 Package Multiple: 288 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$6.0423 | Buy Now |
DISTI #
649-1010613140801LF
|
Mouser Electronics | Power to the Board PWRBLADE+ REC VTL | 0 |
|
$7.3400 / $7.5200 | Order Now |