Part Details for 10106132-N003001LF by Amphenol FCi
Overview of 10106132-N003001LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106132-N003001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 12S+22HDP STB, Right Angle, Header. | |
10106132-D006003LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 24S+13HDP STB, Right Angle, Header. | |
10106132-6006003LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 3HP+24S+3HP STB, Right Angle, Header. |
Price & Stock for 10106132-N003001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10106132-N003001LF
|
Heilind Electronics | 10106132-N003001LF-PWRBLADE RA | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10106132-N003001LF
|
Interstate Connecting Components | 10106132-N003001LF-PWRBLADE RA | 0 |
|
Buy Now |
Part Details for 10106132-N003001LF
10106132-N003001LF CAD Models
10106132-N003001LF Part Data Attributes
|
10106132-N003001LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10106132-N003001LF
Amphenol FCi
Board Connector, Right Angle, Solder Terminal, Locking,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.574 inch | |
Body Depth | 0.93 inch | |
Body Length | 5.19 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Material | COPPER ALLOY | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 2500VDC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.0008 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Termination Type | SOLDER | |
Withdrawl Force-Min | .17792 N |