There are no models available for this part yet.
Overview of 10107844-002LF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68663-002LF | Amphenol Communications Solutions | 68663-002LF | |
10103269-002LF | Amphenol Communications Solutions | 10103269-002LF-HEADER/JUMPER | |
91877-002LF | Amphenol Communications Solutions | 91877-002LF-HYBRID POWER INS |
Price & Stock for 10107844-002LF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71Y6317
|
Newark | Card Edge Conn, Dual Side, 36Pwr+24Sig, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:36 (Power), 24 (Signal) Contacts, Connector Mounting:Straddle Mount, Connector Body Orientation:Straight Rohs Compliant: Yes |Amphenol Communications Solutions 10107844-002LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 260 |
|
$4.6500 | Buy Now | |
DISTI #
609-5305-ND
|
DigiKey | CONN EDGE DUAL FMALE 60POS GOLD Min Qty: 1 Lead time: 10 Weeks Container: Tray |
870 In Stock |
|
$5.8981 / $10.1500 | Buy Now | |
Future Electronics | Standard Card Edge Connectors HPCE, RCPT STRADDLE MNT, 36P24S RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 270 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$6.3400 | Buy Now | ||
DISTI #
C1S227400348842
|
Chip1Stop | Conn Card Edge RCP 36Power/24Signal POS 2.54mm/1.27mm Solder RA SMD Tray RoHS: Compliant Container: Tray | 254 |
|
$4.4900 / $4.9500 | Buy Now |
CAD Models for 10107844-002LF by Amphenol Communications Solutions
Part Data Attributes for 10107844-002LF by Amphenol Communications Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
TERMINAL PITCH FOR POWER CONTACTS: 2.54 MM, STRADDLE MOUNT
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
YES
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
60
|
UL Flammability Code
|
94V-0
|
Related Parts for 10107844-002LF
-
43045-0828Headers and Edge Type Connectors
-
1706510Terminals and Terminal Blocks
-
T491A106M006ATFixed Capacitors
-
RNCF1206FTE1R00Fixed Resistors
-
1705838Assembly Items
-
39-29-0083Power Connectors
-
IHLP1212BZER3R3M11Fixed Inductors
-
DX07S024WJ1R350Telecom and Datacom Connectors
-
ADP125ACPZ-R7Linear Regulator ICs