Part Details for 10108 by Carclo Optics
Overview of 10108 by Carclo Optics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10108888-R02403HLF | Amphenol Communications Solutions | PwrLoPro® , Power Connectrors, Right Angle Receptacle,40S+2P, Guide Pin with Hold down | |
10108777-11103TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
10108777-10111CLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x4, 64 Position, Plastic Pegs |
Price & Stock for 10108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | LUXEON III 26.5 mm Medium Frosted Beam Optic RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 134Tray |
|
$1.0400 / $1.1900 | Buy Now |
|
Future Electronics | LUXEON III 26.5 mm Medium Frosted Beam Optic RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 17Tray |
|
$1.0900 / $1.2500 | Buy Now |