Part Details for 1010850050 by Weidmüller Interface GmbH & Co. KG
Overview of 1010850050 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1010850050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH0369
|
Newark | Ie-C5Db4Re0050Mcsmcs-E |Weidmuller 1010850050 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.7000 / $140.8700 | Buy Now |
DISTI #
281-7990-ND
|
DigiKey | CIRC CBL 4POS RCPT TO RCPT 16.4' Min Qty: 1 Lead time: 17 Weeks Container: Bag |
5 In Stock |
|
$146.8300 | Buy Now |
DISTI #
1010850050
|
Avnet Americas | Cable Assembly 4 Position M12 Circular Plug to M12 Circular Plug 5m IP67 Straight - Bulk (Alt: 1010850050) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1010850050
|
Mouser Electronics | Ethernet Cables / Networking Cables IE-C5DB4RE0050MCSMCS-E RoHS: Compliant | 0 |
|
$105.9400 / $119.7000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$92.6900 / $117.5300 | Buy Now |