There are no models available for this part yet.
Overview of 101090041 by Seeed Development Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 101090041 by Seeed Development Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1597-101090041-ND
|
DigiKey | SENSOR OPTICAL 12-60CM TTL, UART Min Qty: 1 Lead time: 8 Weeks Container: Box |
5 In Stock |
|
$549.0000 | Buy Now | |
DISTI #
713-101090041
|
Mouser Electronics | Distance Sensor Modules RPLiDAR S3 - 40m Range, 2D point Cloud Map, 32KHz Sampling, 0.1125 Degree Angular Resolution, 80K lux light resistance, IP65 RoHS: Compliant | 4 |
|
$549.0000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$434.1500 | Buy Now |