Part Details for 1010DA-S02QFP by Inphi Corporation
Overview of 1010DA-S02QFP by Inphi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1010DA-S02QFP
1010DA-S02QFP CAD Models
1010DA-S02QFP Part Data Attributes:
|
1010DA-S02QFP
Inphi Corporation
Buy Now
Datasheet
|
Compare Parts:
1010DA-S02QFP
Inphi Corporation
Operational Amplifier, 1 Func, PQFP32
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INPHI CORP | |
Package Description | QFP, QFP32,.35SQ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | S-PQFP-G32 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP32,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 280 mA | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD |