Part Details for 1011-055-1205 by TE Connectivity
Overview of 1011-055-1205 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10114828-11205LF | Amphenol Communications Solutions | 1.25mm Wire to Board Wafer,Vertical, Surface Mount, 5 Positions | |
MC10116FNR2 | Rochester Electronics LLC | Replacement for On Semiconductor part number MC10116FN. Buy from authorized manufacturer Rochester Electronics. | |
BLA1011-2 | Rochester Electronics LLC | BLA1011-2 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) |
Price & Stock for 1011-055-1205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-1011-055-1205
|
Mouser Electronics | Automotive Connectors SEAL RET, 12P, BRN, DTM, D RoHS: Compliant | 114 |
|
$0.7320 / $1.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks | 0 |
|
$0.6400 | Buy Now |
|
Onlinecomponents.com | SEAL RET, 12P, BRN, DTM, D RoHS: Compliant | 0 |
|
$0.6510 / $2.0000 | Buy Now |
DISTI #
1011-055-1205
|
Avnet Abacus | (Alt: 1011-055-1205) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SEAL RET, 12P, BRN, DTM, D RoHS: Compliant | 0 |
|
$0.6510 / $2.0000 | Buy Now |