Part Details for 1011-056-0305 by TE Connectivity
Overview of 1011-056-0305 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCR410T-K03-05 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
SCC433T-K03-05 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
10112690-T03-05ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 10 Positions - 2mm (0.079inch) - Horizontal |
Price & Stock for 1011-056-0305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-1011-056-0305
|
Mouser Electronics | Automotive Connectors SEAL RET, 3P, GRY, DTM RoHS: Compliant | 0 |
|
$0.3710 / $0.3910 | Order Now |
|
Future Electronics | DEUTSCH Automotive Connectors RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks Container: Box | 0Box |
|
$0.3850 | Buy Now |
DISTI #
DCN1011-056-0305
|
Heilind Electronics | 1011-056-0305 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SEAL RET, 3P, GRY, DTM RoHS: Compliant | 0 |
|
$0.3682 / $1.2500 | Buy Now |
DISTI #
DCN1011-056-0305
|
Interstate Connecting Components | 1011-056-0305 | 0 |
|
Buy Now | |
DISTI #
1011-056-0305
|
Avnet Abacus | (Alt: 1011-056-0305) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | Connector Accessories ROHS | 20 |
|
$0.5246 | Buy Now |
|
Master Electronics | SEAL RET, 3P, GRY, DTM RoHS: Compliant | 0 |
|
$0.3682 / $1.2500 | Buy Now |
Part Details for 1011-056-0305
1011-056-0305 CAD Models
1011-056-0305 Part Data Attributes
|
1011-056-0305
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1011-056-0305
TE Connectivity
Connector Accessory, Retainer Item, Plastic
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8538.90.60.00 | |
Assembly Item Name | RETAINER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PLASTIC | |
Used With | DTM |