There are no models available for this part yet.
Overview of 1011-244-0805 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10116FNR2 | Rochester Electronics LLC | Replacement for On Semiconductor part number MC10116FN. Buy from authorized manufacturer Rochester Electronics. | |
BLA1011-2 | Rochester Electronics LLC | BLA1011-2 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) |
Price & Stock for 1011-244-0805 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1734-1011-244-0805-ND
|
DigiKey | BKSHL, 8P, BLK, PLG, RA, NW8.5/1 Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$1.9755 / $4.6300 | Buy Now | |
DISTI #
571-1011-244-0805
|
Mouser Electronics | Automotive Connectors BKSHL, 8P, BLK, PLG, RA, NW8.5/10/13 RoHS: Compliant | 0 |
|
$1.9700 / $3.4900 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks | 0 |
|
$1.9700 | Buy Now | ||
DISTI #
DCN1011-244-0805
|
Heilind Electronics | ZPF000000000131532 DT BACKSHELL 90 8WAY PLUG | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | BKSHL, 8P, BLK, PLG, RA, NW8.5/10/13 RoHS: Compliant |
250 On Order |
|
$2.0000 / $3.3600 | Buy Now | ||
Quest Components | 160 |
|
$12.2400 / $17.2125 | Buy Now | |||
DISTI #
1011-244-0805
|
TTI | Automotive Connectors BKSHL, 8P, BLK, PLG, RA, NW8.5/10/13 Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2.6300 | Buy Now | |
DISTI #
DCN1011-244-0805
|
Interstate Connecting Components | ZPF000000000131532 DT BACKSHELL 90 8WAY PLUG | 0 |
|
Buy Now | ||
DISTI #
1011-244-0805
|
Avnet Abacus | (Alt: 1011-244-0805) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | BKSHL, 8P, BLK, PLG, RA, NW8.5/10/13 RoHS: Compliant |
250 On Order |
|
$2.0000 / $3.3600 | Buy Now |
CAD Models for 1011-244-0805 by TE Connectivity
Part Data Attributes for 1011-244-0805 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Gender
|
MALE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|