-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT BACKSHELL 90 2way recpt strain rel.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10114829-10205LF | Amphenol Communications Solutions | 1.25mm Wire to Board Wafer, Vertical, Through Hole, 5 Positions | |
10114828-10205LF | Amphenol Communications Solutions | 1.25mm Wire to Board Wafer,Vertical, Surface Mount, 5 Positions | |
MC10116FNR2 | Rochester Electronics LLC | Replacement for On Semiconductor part number MC10116FN. Buy from authorized manufacturer Rochester Electronics. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-1011-258-0205
|
Mouser Electronics | Automotive Connectors DT BACKSHELL 90 2way recpt, DT04-2P RoHS: Compliant | 224 |
|
$0.9790 / $2.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 13 Weeks | 0 |
|
$0.9740 | Buy Now |
DISTI #
DCN1011-258-0205
|
Heilind Electronics | 1011-258-0205 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BKSHL, 2P, BLK, REC,RA,SR,NW6/7.5/8.5/10 RoHS: Compliant | 0 |
|
$0.8410 / $2.3650 | Buy Now |
DISTI #
1011-258-0205
|
TTI | Automotive Connectors DT BACKSHELL 90 2way recpt, DT04-2P Min Qty: 750 Package Multiple: 750 Container: Bulk | Americas - 0 |
|
$1.2500 | Buy Now |
DISTI #
DCN1011-258-0205
|
Interstate Connecting Components | 1011-258-0205 | 0 |
|
Buy Now | |
DISTI #
1011-258-0205
|
Avnet Abacus | (Alt: 1011-258-0205) RoHS: Compliant Min Qty: 9750 Package Multiple: 750 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | BKSHL, 2P, BLK, REC,RA,SR,NW6/7.5/8.5/10 RoHS: Compliant | 0 |
|
$0.8410 / $2.3650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1011-258-0205
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1011-258-0205
TE Connectivity
DT BACKSHELL 90 2way recpt strain rel.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |