-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT BACKSHELL 90 3way recpt strain rel.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77R3239
|
Newark | Connector Backshell, Backshell, Deutsch's Dt Series, 90 , Plastic Body Rohs Compliant: Yes |Deutsch Te Connectivity 1011-262-0305 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9300 / $2.8300 | Buy Now |
DISTI #
571-1011-262-0305
|
Mouser Electronics | Automotive Connectors DT BACKSHELL 90 3way recpt, DT04-3P RoHS: Compliant | 2972 |
|
$1.2600 / $2.7200 | Buy Now |
|
Onlinecomponents.com | BKSHL, 3P, BLK, REC,RA,SR,NW6/7.5/8.5/10 RoHS: Compliant | 0 |
|
$1.0800 / $3.0300 | Buy Now |
DISTI #
1011-262-0305
|
Avnet Abacus | (Alt: 1011-262-0305) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | BKSHL, 3P, BLK, REC,RA,SR,NW6/7.5/8.5/10 RoHS: Compliant | 0 |
|
$1.0800 / $3.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1011-262-0305
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1011-262-0305
TE Connectivity
DT BACKSHELL 90 3way recpt strain rel.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |