-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT BACKSHELL 90 6way recpt strain rel.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-1011-270-0605
|
Mouser Electronics | Automotive Connectors DT BACKSHELL 90 6way recpt, DT04-6P RoHS: Compliant | 41 |
|
$3.6400 / $6.2700 | Buy Now |
|
Onlinecomponents.com | BKSHL, 6P, BLK, REC, RA, SR, NW8.5/10/13 | 0 |
|
$2.1000 / $5.9900 | Buy Now |
DISTI #
1817071
|
Farnell | BACKSHELL, DT, RECEPTACLE, R/A, 6WAY RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$1.3566 / $1.8339 | Buy Now |
|
Master Electronics | BKSHL, 6P, BLK, REC, RA, SR, NW8.5/10/13 | 0 |
|
$2.1000 / $5.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1011-270-0605
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1011-270-0605
TE Connectivity
DT BACKSHELL 90 6way recpt strain rel.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |