-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT BACKSHELL 180 12way plug, A key
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCH1011-357-1205
|
Heilind Electronics | 1011-357-1205 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DT BACKSHELL 180 12way plug, A key RoHS: Compliant | 0 |
|
$1.4100 / $2.3800 | Buy Now |
DISTI #
DCH1011-357-1205
|
Interstate Connecting Components | 1011-357-1205 | 0 |
|
Buy Now | |
DISTI #
1011-357-1205
|
Avnet Abacus | (Alt: 1011-357-1205) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DT BACKSHELL 180 12way plug, A key RoHS: Compliant | 0 |
|
$1.4100 / $2.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1011-357-1205
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1011-357-1205
TE Connectivity
DT BACKSHELL 180 12way plug, A key
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |