There are no models available for this part yet.
Overview of 10110 by Heyco
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10110818-2005LF | Amphenol Communications Solutions | SFP+ Cable Assembly, 30 AWG, 0.5 meters, passive --standard raw cable, non-halogen free. | |
10110818-3025LF | Amphenol Communications Solutions | SFP+ Cable Assembly, 28 AWG, 2.5 meters, passive -standard raw cable, non-halogen free. | |
10110818-4035LF | Amphenol Communications Solutions | SFP+ Cable Assembly, 26 AWG, 3.5 meters, passive -standard raw cable, non-halogen free. |
Price & Stock for 10110 by Heyco
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
836-10110
|
Mouser Electronics | Standoffs & Spacers HLSP5-10 NATURAL NYL PCB Support RoHS: Compliant | 0 |
|
$0.1020 / $0.1450 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1230 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0732 / $0.1567 | Buy Now | ||
DISTI #
HEY10110
|
DB Roberts | HLSP5-10 NATURAL | 0 |
|
RFQ |
CAD Models for 10110 by Heyco
Part Data Attributes for 10110 by Heyco
10110
Heyco
|
|
---|---|
Samacsys Manufacturer
|
Heyco
|
Want to compare parts?
-
10110HeycoVS
-
Related Parts for 10110
-
C0603X104J5RACAUTOFixed Capacitors
-
RC1206FR-0718KLFixed Resistors
-
PSM4-102M-20T0Data Line Filters
-
PTT-107-01-S-DHeaders and Edge Type Connectors
-
TPS54010PWPSwitching Regulator or Controllers
-
LT1764AEQLinear Regulator ICs
-
322695Terminals and Terminal Blocks
-
SN74AVC16374DGVRBus Driver/Transceivers
-
12969Assembly Items