Part Details for 10113575-201LF by Amphenol Corporation
Overview of 10113575-201LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10113575-201LF | Amphenol Communications Solutions | Metral® Cable Connectors, Backplane Connectors, 32 Pair(64 Pin) METRAL E1T1 Cable Connector | |
10113575-202LF | Amphenol Communications Solutions | Metral® Cable Connectors, Backplane Connectors, 32 Pair(64 Pin) METRAL E1T1 Cable Connector | |
1562BM-201LF | Renesas Electronics Corporation | User Programmable Differential Output Graphics Clock Generator |
Price & Stock for 10113575-201LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10113575-201LF
|
Avnet Americas | Connector Wire to Board Receptacle 96 Position 2mm Crimp Cable Mount - Bulk (Alt: 10113575-201LF) Min Qty: 480 Package Multiple: 120 Container: Bulk | 0 |
|
RFQ |