Part Details for 10114827-002LF by Amphenol Communications Solutions
Overview of 10114827-002LF by Amphenol Communications Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68663-002LF | Amphenol Communications Solutions | 68663-002LF | |
10103269-002LF | Amphenol Communications Solutions | 10103269-002LF-HEADER/JUMPER | |
91877-002LF | Amphenol Communications Solutions | 91877-002LF-HYBRID POWER INS |
Price & Stock for 10114827-002LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK3826
|
Newark | Contact, Socket, 32-28Awg, Crimp Rohs Compliant: Yes |Amphenol Communications Solutions 10114827-002LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 59430 |
|
$0.0280 / $0.1080 | Buy Now |
DISTI #
45T5926
|
Newark | Wtb 1.25 Terminal-10114827-002Lf/Reel Rohs Compliant: Yes |Amphenol Communications Solutions 10114827-002LF RoHS: Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 | Buy Now |
DISTI #
28AH8750
|
Newark | Contact, Socket, 32-28Awg, Crimp, Product Range:Fci Minitek 10114827 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:28Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:32Awg Rohs Compliant: Yes |Amphenol Communications Solutions 10114827-002LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0350 / $0.1060 | Buy Now |
DISTI #
29AK9715
|
Newark | Contact, Socket, 32-28Awg, Crimp Rohs Compliant: Yes |Amphenol Communications Solutions 10114827-002LF RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 | Buy Now |
DISTI #
609-4656-1-ND
|
DigiKey | CONN SOCKET 28-32AWG CRIMP GOLD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
222509 In Stock |
|
$0.0170 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 60000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.0163 | Buy Now |
|
Onlinecomponents.com | Socket Contact - 28 to 32AWG Gold Plating - Crimp Termination. RoHS: Compliant |
200000 In Stock |
|
$0.0147 / $0.0156 | Buy Now |
DISTI #
10114827-002LF
|
TME | 10114827-002LF Min Qty: 60000 | 0 |
|
$0.0251 | RFQ |
DISTI #
C1S227400828922
|
Chip1Stop | Contact Crimp ST Cable Mount T/R RoHS: Compliant | 60000 |
|
$0.0184 / $0.0292 | Buy Now |
|
LCSC | Housing Contact ROHS | 21159 |
|
$0.0142 / $0.0240 | Buy Now |
Part Details for 10114827-002LF
10114827-002LF CAD Models
10114827-002LF Part Data Attributes
|
10114827-002LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10114827-002LF
Amphenol Communications Solutions
1.25mm Wire-to-Board Connector System TERMINAL, GOLD FLASH PLATING
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CONTACT FINISH: GOLD FLASH | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.039 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.1 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 32 AWG |