Part Details for 10114830-12102LF by Amphenol FCi
Overview of 10114830-12102LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10114830-12102LF | Amphenol Communications Solutions | 1.25mm Wire-to-Board Connector System, Wire to Board, MINITEK®1.25 WTB 1.25MM WAFER SMT RIGHT ANGLE, 2 POSITIONS, 15u\\ GOLD PLATING. | |
10114830-11105LF | Amphenol Communications Solutions | 1.25mm Wire to Board Wafer, Right Angle, Surface Mount, 5 Positions | |
10114830-11114LF | Amphenol Communications Solutions | 1.25mm Wire to Board Wafer, Right Angle, Surface Mount, 14 Positions |
Price & Stock for 10114830-12102LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10114830-12102LF
|
Heilind Electronics | WTB 1.25 WAFER 90 SMT-10114830 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10114830-12102LF
|
Interstate Connecting Components | WTB 1.25 WAFER 90 SMT-10114830 | 0 |
|
Buy Now |
Part Details for 10114830-12102LF
10114830-12102LF CAD Models
10114830-12102LF Part Data Attributes
|
10114830-12102LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10114830-12102LF
Amphenol FCi
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 0.134 inch | |
Body Depth | 0.209 inch | |
Body Length | 0.285 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 19.61 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.77 N |
Alternate Parts for 10114830-12102LF
This table gives cross-reference parts and alternative options found for 10114830-12102LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10114830-12102LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10114830-22102LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Amphenol FCi | 10114830-12102LF vs 10114830-22102LF |
10114830-11102LF | 1.25mm Wire to Board Wafer, Right Angle, Surface Mount, 2 Positions | Amphenol Communications Solutions | 10114830-12102LF vs 10114830-11102LF |
10114830-12102LF | 1.25mm Wire-to-Board Connector System, Wire to Board, MINITEK®1.25 WTB 1.25MM WAFER SMT RIGHT ANGLE, 2 POSITIONS, 15u" GOLD PLATING. | Amphenol Communications Solutions | 10114830-12102LF vs 10114830-12102LF |
10114830-23102LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | 10114830-12102LF vs 10114830-23102LF |
10114830-20102LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | 10114830-12102LF vs 10114830-20102LF |
10114830-21102LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Amphenol FCi | 10114830-12102LF vs 10114830-21102LF |
10114830-22102LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | 10114830-12102LF vs 10114830-22102LF |
10114830-23102LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Amphenol FCi | 10114830-12102LF vs 10114830-23102LF |