Part Details for 10116 by HELUKABEL
Overview of 10116 by HELUKABEL
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10116951-4020HLF | Amphenol Communications Solutions | CXP Passive Copper Cable Assemblies, Passive, 10Gb/s, 26 AWG, 2.0m, Halogen free | |
10116951-2005HLF | Amphenol Communications Solutions | CXP Passive Copper Cable Assemblies, Passive, 10Gb/s, 30 AWG, 0.5m, Halogen free | |
10116951-4005HLF | Amphenol Communications Solutions | CXP Passive Copper Cable Assemblies, Passive, 10Gb/s, 26 AWG, 0.5m, Halogen free |
Part Details for 10116
10116 CAD Models
10116 Part Data Attributes
|
10116
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
10116
HELUKABEL
Wire And Cable, 56 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | unknown | |
Application | MEASURING AND CONTROL CABLES IN TOOL MACHINES | |
Approvals | CE; EAC; IPA; VDE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1.5 mm2 | |
Diameter | 25.1 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 56 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |