Part Details for 10116 by Heyco
Overview of 10116 by Heyco
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10116951-4020HLF | Amphenol Communications Solutions | CXP Passive Copper Cable Assemblies, Passive, 10Gb/s, 26 AWG, 2.0m, Halogen free | |
10116951-2005HLF | Amphenol Communications Solutions | CXP Passive Copper Cable Assemblies, Passive, 10Gb/s, 30 AWG, 0.5m, Halogen free | |
10116951-4005HLF | Amphenol Communications Solutions | CXP Passive Copper Cable Assemblies, Passive, 10Gb/s, 26 AWG, 0.5m, Halogen free |
Price & Stock for 10116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-10116
|
Mouser Electronics | Standoffs & Spacers HLSP5-22 NATURAL NYL PCB Support RoHS: Compliant | 0 |
|
$0.1170 / $0.1570 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1440 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0857 / $0.1718 | Buy Now |
DISTI #
HEY10116
|
DB Roberts | HLSP5-22 NATURAL | 0 |
|
RFQ |
Part Details for 10116
10116 CAD Models
10116 Part Data Attributes
|
10116
Heyco
Buy Now
|
Compare Parts:
10116
Heyco
|
Samacsys Manufacturer | Heyco |