There are no models available for this part yet.
Overview of 10118084-402A04LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118084-402A04LF | Amphenol Communications Solutions | Unshrouded Right Angle Header, Surface Mount, Double row , 4 Positions, 2.54mm (0.100in) Pitch | |
10118084-402-08LF | Amphenol Communications Solutions | Unshrouded Right Angle Header, Surface Mount, Double row , 8 Positions, 2.54mm (0.100in) Pitch | |
10118084-101A20LF | Amphenol Communications Solutions | Unshrouded Right Angle Header, Surface Mount, Double row , 20 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 10118084-402A04LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BRG10118084-402A04LF
|
Heilind Electronics | UNSH HEADER HORIZ-10118084-402 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
BRG10118084-402A04LF
|
Interstate Connecting Components | UNSH HEADER HORIZ-10118084-402 | 0 |
|
Buy Now |
CAD Models for 10118084-402A04LF by Amphenol FCi
Part Data Attributes for 10118084-402A04LF by Amphenol FCi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FCI
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.25 inch
|
Body Depth
|
0.409 inch
|
Body Length
|
0.2 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
SN
|
Contact Finish Termination
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
RND PIN-SKT
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
3.9878 mm
|
Plating Thickness
|
79u inch
|
Reference Standard
|
UL
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
4
|
Alternate Parts for 10118084-402A04LF
This table gives cross-reference parts and alternative options found for 10118084-402A04LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10118084-402A04LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10118084-402A04LF | Unshrouded Right Angle Header, Surface Mount, Double row , 4 Positions, 2.54mm (0.100in) Pitch | Amphenol Communications Solutions | 10118084-402A04LF vs 10118084-402A04LF |
852-80-004-30-001101 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, | PRECI-DIP SSA | 10118084-402A04LF vs 852-80-004-30-001101 |
188-2-004-0-F-LS0 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal | MPE-Garry GmbH | 10118084-402A04LF vs 188-2-004-0-F-LS0 |
FCN-725P004-AU/W | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal | FUJITSU Limited | 10118084-402A04LF vs FCN-725P004-AU/W |
188-2-004-0-T-LS0 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal | MPE-Garry GmbH | 10118084-402A04LF vs 188-2-004-0-T-LS0 |
450-80-204-00-018101 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | PRECI-DIP SSA | 10118084-402A04LF vs 450-80-204-00-018101 |
FCN-725P004-AU/W | HEADER CONNECTOR,PCB MNT,4 CONTACTS,PIN,0.1 PITCH,R ANGLE PC TAIL TERMINAL | FUJITSU Semiconductor Limited | 10118084-402A04LF vs FCN-725P004-AU/W |
802-V3-004-20-001101 | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | PRECI-DIP SSA | 10118084-402A04LF vs 802-V3-004-20-001101 |
10118084-401A04LF | Unshrouded Right Angle Header, Surface Mount, Double row , 4 Positions, 2.54mm (0.100in) Pitch | Amphenol Communications Solutions | 10118084-402A04LF vs 10118084-401A04LF |
STL2-0584PGT-178-52PCTRU | Board Connector, 52 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 10118084-402A04LF vs STL2-0584PGT-178-52PCTRU |