Part Details for 10118193-0001LF by Amphenol FCi
Overview of 10118193-0001LF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 10118193-0001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70236827
|
RS | Right Angle Surface Mount Mount Female USB Connector 100 V ac 1.8A | Amphenol FCI (Amphenol CS) 10118193-0001LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 6074 |
|
$0.2950 / $0.4400 | Buy Now |
DISTI #
BRG10118193-0001LF
|
Heilind Electronics | MICRO USB 2.0 RCPT RA STD, 2 LEG MT | Americas - 6300 in Stock14400 On Order |
|
$0.2315 / $0.2353 | Buy Now |
DISTI #
BRG10118193-0001LF.P
|
Heilind Electronics | CUT TAPE - MICRO USB B TYPE F RIGHT ANGLE RECEPT | Americas - 695 in Stock |
|
$0.3066 / $0.3979 | Buy Now |
|
Quest Components | 5 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, RECEPTACLE | 3 |
|
$0.4119 | Buy Now |
|
Quest Components | 5 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, RECEPTACLE | 504 |
|
$0.5600 / $1.4000 | Buy Now |
DISTI #
BRG10118193-0001LF.P
|
Interstate Connecting Components | CUT TAPE - MICRO USB B TYPE F RIGHT ANGLE RECEPT | 231 |
|
$0.3066 / $0.3979 | Buy Now |
DISTI #
BRG10118193-0001LF
|
Interstate Connecting Components | MICRO USB 2.0 RCPT RA STD, 2 LEG MT | 21004800 On Order |
|
$0.2315 / $0.2353 | Buy Now |
DISTI #
Amphenol FCI 10118193-0001LF
|
PEI Genesis | USB MINI USB | 29222 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 5363 |
|
RFQ | |
|
Wuhan P&S | B TYPE RECEPTACLE,Right Angle Surface Mount Type,5 Pins Min Qty: 1 | 3600 |
|
$0.2000 / $0.2500 | Buy Now |
Part Details for 10118193-0001LF
10118193-0001LF CAD Models
10118193-0001LF Part Data Attributes
|
10118193-0001LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10118193-0001LF
Amphenol FCi
Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.122 inch | |
Body Depth | 0.199 inch | |
Body Length | 0.309 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 30 mΩ | |
Contact Style | USB, SER B SQ | |
DIN Conformance | NO | |
Durability | 10000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 35.1392 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 1.8 A | |
Reference Standard | UL | |
Shell Finish | MATTE TIN | |
Shell Material | STAINLESS STEEL | |
Terminal Pitch | 0.6604 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |