There are no models available for this part yet.
Overview of 10119332-403-06LF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-S3003LF | Amphenol Communications Solutions | BERGSTIK 0.100-ALTERNATE 77313-822-06LF | |
54102-G3003LF | Amphenol Communications Solutions | BERGSTIK 0.100-ALTERNATE 77313-122-06LF | |
54102-T0603LF | Amphenol Communications Solutions | BERGSTIK 0.100-ALTERNATE 77313-427-06LF |
Price & Stock for 10119332-403-06LF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25AC0440
|
Newark | Unsh Header Horiz-10119332-403-06Lf /Bag |Amphenol Communications Solutions 10119332-403-06LF RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2440 | Buy Now | |
DISTI #
10119332-403-06LF-ND
|
DigiKey | CONN HEADER SMD R/A 6POS 2.54MM Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2689 | Buy Now | |
Future Electronics | 6 Position Right Angle 2.54 mm Single Row Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$0.2050 / $0.2250 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2087 / $0.3042 | Buy Now |
CAD Models for 10119332-403-06LF by Amphenol Communications Solutions
Part Data Attributes for 10119332-403-06LF by Amphenol Communications Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Pin Count
|
6
|
Reach Compliance Code
|
unknown
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|