10119332-403A04LF

Overview of 10119332-403A04LF by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10119332-403-06LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Right Angle Header, Surface Mount, Single row , 6 Positions, 2.54mm (0.100in) Pitch , With Peg
10119332-403A05LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded horizontal header, Surface mount, Double Row, 12 Positions, 2.54mm (0.100in) Pitch, with peg.
10119332-401A05LF Amphenol Communications Solutions BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded horizontal Header, Surface Mount, Locating Pegs, Single Row, 5 Positions

Price & Stock for 10119332-403A04LF by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 10119332-403A04LF
Avnet Americas Conn Unshrouded Header 4 Position 2.54mm Solder RA SMD T/R - Bulk (Alt: 10119332-403A04LF) Min Qty: 3250 Package Multiple: 650 Container: Bulk 0
RFQ

CAD Models for 10119332-403A04LF by Amphenol Corporation
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10119332-403A04LF by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10119332-403A04LF by Amphenol Corporation

Select Manufacturer
Which Manufacturer of 10119332-403A04LF would you like to use for your alert(s)?
  • Please alert me when 10119332-403A04LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10119332-403A04LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10119332-403A04LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10119332-403A04LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10119332-403A04LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10119332-403A04LF by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: