Part Details for 1012278 by Phoenix Contact
Overview of 1012278 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1012278
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH8003
|
Newark | Terminal Block, Pluggable, 13Ways, 18Awg Rohs Compliant: Yes |Phoenix Contact 1012278 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 192 |
|
$1.6800 / $2.6400 | Buy Now |
DISTI #
277-18483-ND
|
DigiKey | TERM BLOCK PLUG 13POS 2.54MM Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2330 | Buy Now |
DISTI #
651-1012278
|
Mouser Electronics | Pluggable Terminal Blocks MCC 0,5/13-ST-2,54 RoHS: Compliant | 0 |
|
$1.2200 / $1.8100 | Order Now |
DISTI #
71612527
|
RS | PCB Plug Crimp 2.54mm 18AWG 160V 6A 13 Position | Phoenix Contact 1012278 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0900 / $1.5600 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.75 mm² - number of positions: 13 - pitch: 2.54 mm - connection method: Crimp connection - color: black RoHS: Compliant | 0 |
|
$1.0400 / $1.2700 | Buy Now |
DISTI #
000000000005971110
|
Sager | Pluggable Terminal Blocks MCC 0,5/13-ST-2,54 Min Qty: 100 | 0 |
|
$1.2800 / $1.4300 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1500 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.75 mm² - number of positions: 13 - pitch: 2.54 mm - connection method: Crimp connection - color: black RoHS: Compliant | 0 |
|
$1.0400 / $1.2700 | Buy Now |
Part Details for 1012278
1012278 CAD Models
1012278 Part Data Attributes
|
1012278
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1012278
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |