Part Details for 1012282 by Phoenix Contact
Overview of 1012282 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1012282
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH8006
|
Newark | Terminal Block, Pluggable, 16Ways, 18Awg Rohs Compliant: Yes |Phoenix Contact 1012282 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 89 |
|
$1.6600 / $2.5400 | Buy Now |
DISTI #
277-18486-ND
|
DigiKey | TERM BLOCK PLUG 16POS 2.54MM Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2905 | Buy Now |
DISTI #
651-1012282
|
Mouser Electronics | Pluggable Terminal Blocks MCC 0,5/16-ST-2,54 RoHS: Compliant | 0 |
|
$1.2900 / $2.4400 | Order Now |
DISTI #
71612530
|
RS | PCB Plug Crimp 2.54mm 18AWG 160V 6A 16 Position | Phoenix Contact 1012282 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4400 / $2.3900 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.75 mm² - number of positions: 16 - pitch: 2.54 mm - connection method: Crimp connection - color: black RoHS: Compliant | 0 |
|
$1.2600 / $1.5500 | Buy Now |
DISTI #
000000000005971113
|
Sager | Pluggable Terminal Blocks MCC 0,5/16-ST-2,54 Min Qty: 100 | 0 |
|
$1.5500 / $1.7400 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1700 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.75 mm² - number of positions: 16 - pitch: 2.54 mm - connection method: Crimp connection - color: black RoHS: Compliant | 0 |
|
$1.2600 / $1.5500 | Buy Now |
Part Details for 1012282
1012282 CAD Models
1012282 Part Data Attributes
|
1012282
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1012282
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |