There are no models available for this part yet.
Overview of 1012316 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123162-12JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 6-Pair, 12 column, 240 position, Vertical Header, Left Guide Pin. | |
10123162-101LF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 6-Pair, 12 column, 240 position, Vertical Header, No Guide Pin. | |
10123162-11JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 6-Pair, 12 column, 240 position, Vertical Header, Right Guide Pin. |
Price & Stock for 1012316 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AC7090
|
Newark | Relay Socket, 24Vdc, Din Rail, Socket Mounting:Din Rail, Socket Terminals:Quick Connect, No. Of Pins:5Pins, Current Rating:-, Voltage Rating:24Vdc, Product Range:Plc-Bpt Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Phoenix Contact 1012316 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0300 / $16.2900 | Buy Now | |
DISTI #
000000000005811188
|
Sager | Fixed Terminal Blocks PLC-BPT- 24DC/21HC/H | 0 |
|
Buy Now | ||
Dynamic Solutions GmbH | Relay base | 410 |
|
RFQ |
CAD Models for 1012316 by Phoenix Contact
Part Data Attributes for 1012316 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Phoenix Contact
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|